
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-28-300mil | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 220kHz | |
| Features | Multiplexers、Bipolar input、Simultaneous sampling | |
| number of channels | 8 | |
| differential input | Yes | |
| Resolution (Bits) | 8 | |
| Signal-to-Noise Ratio | 48dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX155ACWI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-28-300mil | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Sampling Rate | 220kHz | |
| Features | Multiplexers、Bipolar input、Simultaneous sampling | |
| number of channels | 8 | |
| differential input | Yes | |
| Resolution (Bits) | 8 | |
| Signal-to-Noise Ratio | 48dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX155ACWI+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX155ACWI+ datasheets or manufacturer documentation.
Datasheet: MAX155ACWI+ Datasheet (PDF)
The MAX155ACWI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.