
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-20-208mil | |
| Clock Frequency | 4MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External、Built-in | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 87dB | |
| Integral non - linearity | 2.5LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 7.5mA | |
| Sampling Rate | 200kHz | |
| Features | 自动校准、上电复位、双极性输入 | |
| number of channels | 1 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 16 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1132BCAP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-20-208mil | |
| Clock Frequency | 4MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External、Built-in | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 87dB | |
| Integral non - linearity | 2.5LSB | |
| Voltage - Supply | 4.75V~5.25V | |
| Quiescent Current (Iq) | 7.5mA | |
| Sampling Rate | 200kHz | |
| Features | 自动校准、上电复位、双极性输入 | |
| number of channels | 1 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 16 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1132BCAP+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1132BCAP+ datasheets or manufacturer documentation.
Datasheet: MAX1132BCAP+ Datasheet (PDF)
The MAX1132BCAP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.