
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-20-208mil | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Sampling Rate | 150kHz | |
| Features | Auto calibration、Power-on reset、Bipolar input | |
| number of channels | 1 | |
| Resolution (Bits) | 14 | |
| Interface | SPI | |
| Signal-to-Noise Ratio | 82dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1144AEAP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-20-208mil | |
| Integral non - linearity | 1LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Sampling Rate | 150kHz | |
| Features | Auto calibration、Power-on reset、Bipolar input | |
| number of channels | 1 | |
| Resolution (Bits) | 14 | |
| Interface | SPI | |
| Signal-to-Noise Ratio | 82dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1144AEAP+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1144AEAP+ datasheets or manufacturer documentation.
Datasheet: MAX1144AEAP+ Datasheet (PDF)
The MAX1144AEAP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.