
* Images are for reference only
O7050147456MFDA4SC
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- O7050147456MFDA4SC
- JLCPCB Part #
- C15577
- Package
- SMD7050-4P
- Description
- -20℃~+70℃ 14.7456MHz 20mA 5V ±20ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8652
10+
$0.7156
30+
$0.6401
100+
$0.5661
500+
$0.5227
1000+
$0.5002
2000+
$0.4937
4000+
$0.4905
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products