
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V、3.3V | |
| Frequency Stability | ±20ppm | |
| Current - Supply | 170mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
567AAA002485BBG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD5032-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V、3.3V | |
| Frequency Stability | ±20ppm | |
| Current - Supply | 170mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 567AAA002485BBG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

567AAA002485BBG datasheets or manufacturer documentation.
Datasheet: 567AAA002485BBG Datasheet (PDF)
The 567AAA002485BBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.