
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-25(2.11x2.23) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Buck、Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck、Buck-Boost | |
| Number of Outputs | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14720AEWA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-25(2.11x2.23) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Buck、Buck-Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck、Buck-Boost | |
| Number of Outputs | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14720AEWA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14720AEWA+ datasheets or manufacturer documentation.
Datasheet: MAX14720AEWA+ Datasheet (PDF)
The MAX14720AEWA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.