
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40-EP(6x6) | |
| Function | Watchdog timer、Manual reset input | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Number of Voltages Monitored | 4 | |
| Reset Timeout | 37ms | |
| Voltage - Supply | 2.7V~5.5V | |
| Reset Active Level | Active Low |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX34446ETL+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-40-EP(6x6) | |
| Function | Watchdog timer、Manual reset input | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Number of Voltages Monitored | 4 | |
| Reset Timeout | 37ms | |
| Voltage - Supply | 2.7V~5.5V | |
| Reset Active Level | Active Low |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX34446ETL+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX34446ETL+ datasheets or manufacturer documentation.
Datasheet: MAX34446ETL+ Datasheet (PDF)
The MAX34446ETL+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.