
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 1.7GHz~2.2GHz | |
| Current - Supply | 240mA | |
| IP3 | 26.5dBm | |
| LO Frequency Range | 1.9GHz~2.4GHz | |
| IF Frequency Range | 40MHz~350MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Gain/Loss | 8.3dB | |
| P1dB | 12.6dBm | |
| Features | Assemble the vibration buffer、Single-ended/Differential Interface Integration | |
| Noise Figure | 9.7dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9996ETP+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 1.7GHz~2.2GHz | |
| Current - Supply | 240mA | |
| IP3 | 26.5dBm | |
| LO Frequency Range | 1.9GHz~2.4GHz | |
| IF Frequency Range | 40MHz~350MHz | |
| Voltage - Supply | 4.75V~5.25V | |
| Gain/Loss | 8.3dB | |
| P1dB | 12.6dBm | |
| Features | Assemble the vibration buffer、Single-ended/Differential Interface Integration | |
| Noise Figure | 9.7dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9996ETP+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9996ETP+T datasheets or manufacturer documentation.
Datasheet: MAX9996ETP+T Datasheet (PDF)
The MAX9996ETP+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.