


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15mV | |
| Input Offset Current(Ios) | 250nA | |
| Output Current | 120mA | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Gain Bandwidth Product | 550MHz | |
| Slew Rate | 3.8V/ns | |
| Common Mode Rejection Ratio(CMRR) | 55dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 25nV/√Hz@100kHz | |
| Quiescent Current | 41mA | |
| Features | Decompensated stable、Enable/shutdown function | |
| Ib - Input Bias Current | 10uA | |
| Dual Supply | -5.5V~-4.5V、4.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4445ESE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15mV | |
| Input Offset Current(Ios) | 250nA | |
| Output Current | 120mA | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Gain Bandwidth Product | 550MHz | |
| Slew Rate | 3.8V/ns | |
| Common Mode Rejection Ratio(CMRR) | 55dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 25nV/√Hz@100kHz | |
| Quiescent Current | 41mA | |
| Features | Decompensated stable、Enable/shutdown function | |
| Ib - Input Bias Current | 10uA | |
| Dual Supply | -5.5V~-4.5V、4.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4445ESE+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4445ESE+ datasheets or manufacturer documentation.
Datasheet: MAX4445ESE+ Datasheet (PDF)
The MAX4445ESE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.