
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24-EP(4x4) | |
| Ron | 11Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 2.3V~3.6V、4.5V~5.5V | |
| Propagation Delay (tpd) | 300ps | |
| Features | Level shifting、Channel combination connection、Control interface integration、Hot-swap protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7356ETG+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-24-EP(4x4) | |
| Ron | 11Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 2.3V~3.6V、4.5V~5.5V | |
| Propagation Delay (tpd) | 300ps | |
| Features | Level shifting、Channel combination connection、Control interface integration、Hot-swap protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7356ETG+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX7356ETG+ datasheets or manufacturer documentation.
Datasheet: MAX7356ETG+ Datasheet (PDF)
The MAX7356ETG+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.