
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | 0℃~+70℃ | |
| Input Type | SATA | |
| Type | Driver | |
| Data Rate | 6Gbps | |
| Number of Channels | 2 | |
| Output Type | SATA | |
| Voltage - Supply | 3.3V | |
| Delay Time | 240ps | |
| Features | Auto-enable |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4951CCTP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | 0℃~+70℃ | |
| Input Type | SATA | |
| Type | Driver | |
| Data Rate | 6Gbps | |
| Number of Channels | 2 | |
| Output Type | SATA | |
| Voltage - Supply | 3.3V | |
| Delay Time | 240ps | |
| Features | Auto-enable |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4951CCTP+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4951CCTP+ datasheets or manufacturer documentation.
Datasheet: MAX4951CCTP+ Datasheet (PDF)
The MAX4951CCTP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.