
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-40-EP(6x6) | |
| Clock Frequency | 26MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 4.5mA | |
| Number of I/O | 28 | |
| Interrupt Output | Interrupt Output | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Reset function、Cascade and address expansion | |
| Current - Output Low(IOL) | 18mA | |
| Interface | SPI、QSPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7301ATL+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/I/O Expanders | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-40-EP(6x6) | |
| Clock Frequency | 26MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 4.5mA | |
| Number of I/O | 28 | |
| Interrupt Output | Interrupt Output | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Reset function、Cascade and address expansion | |
| Current - Output Low(IOL) | 18mA | |
| Interface | SPI、QSPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7301ATL+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX7301ATL+ datasheets or manufacturer documentation.
Datasheet: MAX7301ATL+ Datasheet (PDF)
The MAX7301ATL+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.