
* Images are for reference only
THCV236-Q
Extended
- Manufacturer
- California Eastern Laboratories
- MFR.Part #
- THCV236-Q
- JLCPCB Part #
- C1522566
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+105℃ 1.7V~3.6V 4Gbps Deserializer QFN-64-EP(9x9) Serializers, Deserializers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7327
200+
$6.4755
500+
$6.2484
1000+
$6.1357
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products