
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Line Interface Unit (LIU) | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Clock and data recovery、Jitter cleaning | |
| Current - Supply | 66mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS21348T+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Line Interface Unit (LIU) | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Clock and data recovery、Jitter cleaning | |
| Current - Supply | 66mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS21348T+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS21348T+ datasheets or manufacturer documentation.
Datasheet: DS21348T+ Datasheet (PDF)
The DS21348T+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.