
DS1672S-2+
- Manufacturer
- MFR.Part #
- DS1672S-2+
- JLCPCB Part #
- C1520484
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~2.2V I2C Temperature compensation、Backup power management and battery charging SOIC-8 Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~2.2V | |
| Features | Temperature compensation、Backup power management and battery charging | |
| Interface | I2C |

* Images are for reference only
DS1672S-2+
Extended- Manufacturer
- MFR.Part #
- DS1672S-2+
- JLCPCB Part #
- C1520484
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~2.2V I2C Temperature compensation、Backup power management and battery charging SOIC-8 Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DS1672S-2+
Extended- Manufacturer
- MFR.Part #
- DS1672S-2+
- JLCPCB Part #
- C1520484
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~2.2V I2C Temperature compensation、Backup power management and battery charging SOIC-8 Real Time Clocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS1672S-2+ Specifications
DS1672S-2+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Real Time Clocks | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~2.2V | |
| Features | Temperature compensation、Backup power management and battery charging | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS1672S-2+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS1672S-2+ Documents
DS1672S-2+ datasheets or manufacturer documentation.
Datasheet: DS1672S-2+ Datasheet (PDF)
DS1672S-2+ Schematic Symbol & PCB Footprint
The DS1672S-2+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.