CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. BGM220SC22WGA2R
BGM220SC22WGA2R - 1
BGM220SC22WGA2R - 2
BGM220SC22WGA2R - 3
Extended1/3
* Images are for reference only

BGM220SC22WGA2R

Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
BGM220SC22WGA2R
JLCPCB Part #
C1518980
Package
QFN-40-EP(6x6)
Description
-40℃~+85℃ -98.6dBm 1.8V~3.8V 1Mbps 2.402GHz~2.48GHz 2.4GHz 4.2mA 6dBm 8.8mA Bluetooth SPI、UART、I2C、IrDA、I2S、PDM transceiver QFN-40-EP(6x6) Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-40-EP(6x6)
Frequency Range2.402GHz~2.48GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-98.6dBm
Output Power6dBm
Data Rate1Mbps
ApplicationsBluetooth
Voltage - Supply1.8V~3.8V
Receive Current4.2mA
Typical Application Frequency2.4GHz
Current Of Transmitting8.8mA
InterfaceSPI、UART、I2C、IrDA、I2S、PDM
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. Bluetooth Modules
  6. BGM220SC22WGA2R
BGM220SC22WGA2R

* Images are for reference only

BGM220SC22WGA2R

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
BGM220SC22WGA2R
JLCPCB Part #
C1518980
Package
QFN-40-EP(6x6)
Description
-40℃~+85℃ -98.6dBm 1.8V~3.8V 1Mbps 2.402GHz~2.48GHz 2.4GHz 4.2mA 6dBm 8.8mA Bluetooth SPI、UART、I2C、IrDA、I2S、PDM transceiver QFN-40-EP(6x6) Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGM220SC22WGA2R

* Images are for reference only

BGM220SC22WGA2R

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
BGM220SC22WGA2R
JLCPCB Part #
C1518980
Package
QFN-40-EP(6x6)
Description
-40℃~+85℃ -98.6dBm 1.8V~3.8V 1Mbps 2.402GHz~2.48GHz 2.4GHz 4.2mA 6dBm 8.8mA Bluetooth SPI、UART、I2C、IrDA、I2S、PDM transceiver QFN-40-EP(6x6) Bluetooth Modules ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGM220SC22WGA2R Specifications

BGM220SC22WGA2R technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/Bluetooth Modules
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-40-EP(6x6)
Frequency Range2.402GHz~2.48GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-98.6dBm
Output Power6dBm
Data Rate1Mbps
ApplicationsBluetooth
Voltage - Supply1.8V~3.8V
Receive Current4.2mA
Typical Application Frequency2.4GHz
Current Of Transmitting8.8mA
InterfaceSPI、UART、I2C、IrDA、I2S、PDM
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGM220SC22WGA2R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGM220SC22WGA2R Documents

BGM220SC22WGA2R datasheets or manufacturer documentation.

Datasheet: BGM220SC22WGA2R Datasheet (PDF)

BGM220SC22WGA2R Schematic Symbol & PCB Footprint

The BGM220SC22WGA2R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.