GCM21A5C2E130FX01D
Extended
* Images are for reference only

GCM21A5C2E130FX01D

Attributes
Value
Manufacturer
MFR.Part #
GCM21A5C2E130FX01D
JLCPCB Part #
C1517564
Package
0805
Description
13pF 250V C0G ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMurata Electronics
Package0805
Voltage Rating250V
Tolerance±1%
Capacitance13pF
Temperature CoefficientC0G