
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage - Supply | 1.7V~1.9V、1.7V~3.6V | |
| Features | Fault protection、Control interface integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX96711GTJ/V+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+115℃ | |
| Voltage - Supply | 1.7V~1.9V、1.7V~3.6V | |
| Features | Fault protection、Control interface integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX96711GTJ/V+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX96711GTJ/V+ datasheets or manufacturer documentation.
Datasheet: MAX96711GTJ/V+ Datasheet (PDF)
The MAX96711GTJ/V+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.