
* Images are for reference only
FM32X683K501EFG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM32X683K501EFG
- JLCPCB Part #
- C146178
- Package
- 1210
- Description
- 500V 68nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 870
In-stock Item Pricing
Qty Unit Price
1+
$0.1006
50+
$0.0827
150+
$0.0739
1000+
$0.0673
2000+
$0.0620
5000+
$0.0592
Related Products