
* Images are for reference only
1553D-100.000J18DTL
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1553D-100.000J18DTL
- JLCPCB Part #
- C19674160
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 1.8V 100MHz LVDS ±10ppm ±15ppm SMD5032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$2.5275
10+
$2.1388
30+
$1.8952
100+
$1.6468
500+
$1.5339
1000+
$1.4856
Related Products
Welcome back, may I help you?