


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8-EP-150mil | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 41mA、44mA | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Slew Rate | 3V/us | |
| Common Mode Rejection Ratio (CMRR) | 80dB、96dB | |
| Differential Voltage | ±15V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -20V~75V | |
| Bandwidth | 120kHz | |
| Quiescent Current | 1.2mA | |
| Gain | 90V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9919NASA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8-EP-150mil | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 41mA、44mA | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Slew Rate | 3V/us | |
| Common Mode Rejection Ratio (CMRR) | 80dB、96dB | |
| Differential Voltage | ±15V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -20V~75V | |
| Bandwidth | 120kHz | |
| Quiescent Current | 1.2mA | |
| Gain | 90V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9919NASA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9919NASA+ datasheets or manufacturer documentation.
Datasheet: MAX9919NASA+ Datasheet (PDF)
The MAX9919NASA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.