


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Switched Capacitor Filters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8-EP | |
| Clock to Corner Frequency Ratio | 100:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 5 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Filters | 1 | |
| Clock Feedthrough | 3mVp-p | |
| Filter Type | Elliptic Filter | |
| Frequency - Cutoff or Center | 1Hz~12kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7427EUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Switched Capacitor Filters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8-EP | |
| Clock to Corner Frequency Ratio | 100:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Filter Order | 5 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Filters | 1 | |
| Clock Feedthrough | 3mVp-p | |
| Filter Type | Elliptic Filter | |
| Frequency - Cutoff or Center | 1Hz~12kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7427EUA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX7427EUA+ datasheets or manufacturer documentation.
Datasheet: MAX7427EUA+ Datasheet (PDF)
The MAX7427EUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.