


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | VFQFN-68-EP(10x10) | |
| Integral non - linearity | 2.8LSB、3.8LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~3.3V | |
| Resolution(Bits) | 16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5891EGK+D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | VFQFN-68-EP(10x10) | |
| Integral non - linearity | 2.8LSB、3.8LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~3.3V | |
| Resolution(Bits) | 16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5891EGK+D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5891EGK+D datasheets or manufacturer documentation.
Datasheet: MAX5891EGK+D Datasheet (PDF)
The MAX5891EGK+D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.