


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Features | Single-ended to differential conversion | |
| Single Supply | 2.7V~5.5V | |
| Ib - Input Bias Current | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2470EUT+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Features | Single-ended to differential conversion | |
| Single Supply | 2.7V~5.5V | |
| Ib - Input Bias Current | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2470EUT+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2470EUT+T datasheets or manufacturer documentation.
Datasheet: MAX2470EUT+T Datasheet (PDF)
The MAX2470EUT+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.