


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 5V | |
| Number of Drivers | 2 | |
| charge pump | Yes | |
| Number of Receivers | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX203EEWP+G36 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Voltage - Supply | 5V | |
| Number of Drivers | 2 | |
| charge pump | Yes | |
| Number of Receivers | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX203EEWP+G36. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX203EEWP+G36 datasheets or manufacturer documentation.
Datasheet: MAX203EEWP+G36 Datasheet (PDF)
The MAX203EEWP+G36 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.