
* Images are for reference only
1532D200000K18DT
Extended
- Manufacturer
- HCI
- MFR.Part #
- 1532D200000K18DT
- JLCPCB Part #
- C5199781
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 1.8V 200MHz LVDS ±10ppm ±15ppm SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$5.0681
10+
$4.3544
30+
$3.9324
100+
$3.5039
500+
$3.3057
1000+
$3.2171
Welcome back, may I help you?