
* Images are for reference only
152EC0407
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 152EC0407
- JLCPCB Part #
- C6718387
- Package
- Plugin,D5xL11mm
- Description
- -40℃~+105℃ 100uF 11mm 145mA@100kHz 16V 2000hrs@105℃ 2mm 5mm ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47883
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 47843
In-stock Item Pricing
Qty Unit Price
1+
$0.0163
500+
$0.0129
2000+
$0.0107
5000+
$0.0095
25000+
$0.0085
50000+
$0.0080
Related Products
Welcome back, may I help you?