
* Images are for reference only
152EC0334
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 152EC0334
- JLCPCB Part #
- C5456841
- Package
- Plugin,D30xL30mm
- Description
- -25℃~+105℃ 1.18A@120Hz 10mm 270uF 30mm 30mm 450V 5000hrs@105℃ ±20% Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 149
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 146
In-stock Item Pricing
Qty Unit Price
1+
$2.6565
10+
$2.2602
30+
$2.0121
100+
$1.7592
500+
$1.6432
1000+
$1.5949
Related Products
Welcome back, may I help you?