


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | Plugin,24x10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 22.5Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 400mW | |
| Length | 24mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 10A | |
| Number of Pins | 5 | |
| Coil Voltage | 3V | |
| Contact Material | AgSnO2 | |
| Release Time | 15ms | |
| Height | 18.8mm | |
| Contact Rating | 5A@30VDC、8A@250VAC | |
| Contact Resistance | 100mΩ | |
| Coil Type | Dual Coil | |
| Width | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HF163F-L/3-HL2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | Plugin,24x10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Resistance | 22.5Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 400mW | |
| Length | 24mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 10A | |
| Number of Pins | 5 | |
| Coil Voltage | 3V | |
| Contact Material | AgSnO2 | |
| Release Time | 15ms | |
| Height | 18.8mm | |
| Contact Rating | 5A@30VDC、8A@250VAC | |
| Contact Resistance | 100mΩ | |
| Coil Type | Dual Coil | |
| Width | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HF163F-L/3-HL2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HF163F-L/3-HL2T datasheets or manufacturer documentation.
Datasheet: HF163F-L/3-HL2T Datasheet (PDF)
The HF163F-L/3-HL2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.