
* Images are for reference only
1510250509R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 1510250509R00
- JLCPCB Part #
- C5464886
- Package
- Plugin,D5xL9mm
- Description
- -55℃~+105℃ 150uF 25V 2mm 5mm 9mm ±20% Plugin,D5xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 711
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 710
In-stock Item Pricing
Qty Unit Price
1+
$0.0922
50+
$0.0729
150+
$0.0632
1000+
$0.0560
2000+
$0.0502
5000+
$0.0473
Related Products
Welcome back, may I help you?