


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Output Resistance | 100Ω | |
| Operating Voltage | 4.5V~20V | |
| Output Current | 20mA | |
| Quiescent Current | 250uA | |
| Features | Cascade support | |
| Switching Frequency | 5kHz | |
| Output Voltage | -20V~-4.5V | |
| Energy Efficiency | 96% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL7662CPA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Output Resistance | 100Ω | |
| Operating Voltage | 4.5V~20V | |
| Output Current | 20mA | |
| Quiescent Current | 250uA | |
| Features | Cascade support | |
| Switching Frequency | 5kHz | |
| Output Voltage | -20V~-4.5V | |
| Energy Efficiency | 96% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7662CPA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL7662CPA+ datasheets or manufacturer documentation.
Datasheet: ICL7662CPA+ Datasheet (PDF)
The ICL7662CPA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.