


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Current | 16mA | |
| Maximum Power Supply Range (Vdd-Vss) | 3.63V | |
| Quiescent Current | 18mA | |
| Features | Enable/shutdown function | |
| Single supply | 2.97V~3.63V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3747AEUB+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Output Current | 16mA | |
| Maximum Power Supply Range (Vdd-Vss) | 3.63V | |
| Quiescent Current | 18mA | |
| Features | Enable/shutdown function | |
| Single supply | 2.97V~3.63V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3747AEUB+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3747AEUB+T datasheets or manufacturer documentation.
Datasheet: MAX3747AEUB+T Datasheet (PDF)
The MAX3747AEUB+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.