
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Function | Buck-Boost | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 150Ω | |
| Operating Voltage | 2V~6V | |
| Output Current | 10mA | |
| Quiescent Current | 1mA | |
| Features | Cascade support | |
| Switching Frequency | 8kHz | |
| Energy Efficiency | 85% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX680ESA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Function | Buck-Boost | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 150Ω | |
| Operating Voltage | 2V~6V | |
| Output Current | 10mA | |
| Quiescent Current | 1mA | |
| Features | Cascade support | |
| Switching Frequency | 8kHz | |
| Energy Efficiency | 85% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX680ESA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX680ESA+ datasheets or manufacturer documentation.
Datasheet: MAX680ESA+ Datasheet (PDF)
The MAX680ESA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.