
MAX4461TESA+
- Manufacturer
- MFR.Part #
- MAX4461TESA+
- JLCPCB Part #
- C1348119
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.5V/us 1 1pA 2.5MHz 50uV SOIC-8 Instrumentation Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Features | Internally set gain、Enable/shutdown function | |
| Gain Bandwidth Product | 2.5MHz | |
| Ib - Input Bias Current | 1pA | |
| Slew Rate | 0.5V/us |

* Images are for reference only
MAX4461TESA+
Extended- Manufacturer
- MFR.Part #
- MAX4461TESA+
- JLCPCB Part #
- C1348119
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.5V/us 1 1pA 2.5MHz 50uV SOIC-8 Instrumentation Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX4461TESA+
Extended- Manufacturer
- MFR.Part #
- MAX4461TESA+
- JLCPCB Part #
- C1348119
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.5V/us 1 1pA 2.5MHz 50uV SOIC-8 Instrumentation Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4461TESA+ Specifications
MAX4461TESA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 50uV | |
| Features | Internally set gain、Enable/shutdown function | |
| Gain Bandwidth Product | 2.5MHz | |
| Ib - Input Bias Current | 1pA | |
| Slew Rate | 0.5V/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4461TESA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4461TESA+ Documents
MAX4461TESA+ datasheets or manufacturer documentation.
Datasheet: MAX4461TESA+ Datasheet (PDF)
MAX4461TESA+ Schematic Symbol & PCB Footprint
The MAX4461TESA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.