
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 12nA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 1.5V/us | |
| Gain Bandwidth Product | 3MHz | |
| Single supply | 2.3V~6.5V | |
| Common Mode Rejection Ratio(CMRR) | 71dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 28nV/√Hz@10kHz | |
| Quiescent Current | 275uA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 25nA | |
| Dual Supply | -3.25V~-1.15V、1.15V~3.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4333EUB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 12nA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Slew Rate | 1.5V/us | |
| Gain Bandwidth Product | 3MHz | |
| Single supply | 2.3V~6.5V | |
| Common Mode Rejection Ratio(CMRR) | 71dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 28nV/√Hz@10kHz | |
| Quiescent Current | 275uA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 25nA | |
| Dual Supply | -3.25V~-1.15V、1.15V~3.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4333EUB+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4333EUB+ datasheets or manufacturer documentation.
Datasheet: MAX4333EUB+ Datasheet (PDF)
The MAX4333EUB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.