



W-3961S04P-0000
- Manufacturer
- MFR.Part #
- W-3961S04P-0000
- JLCPCB Part #
- C132517
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10.2mm 12.5mm 1x4P 250V 3.96mm 4 4P 7A Brass CH PA66 Through Hole UL94V-2 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | Plugin,P=3.96mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Current Rating | 7A | |
| Pins Structure | 1x4P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-2 | |
| Y-Width of Bottom Edge on Board | 10.2mm | |
| Reference Series | CH | |
| Number of Pins | 4P | |
| Pitch | 3.96mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 12.5mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 |

* Images are for reference only
W-3961S04P-0000
Extended- Manufacturer
- MFR.Part #
- W-3961S04P-0000
- JLCPCB Part #
- C132517
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10.2mm 12.5mm 1x4P 250V 3.96mm 4 4P 7A Brass CH PA66 Through Hole UL94V-2 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
W-3961S04P-0000
Extended- Manufacturer
- MFR.Part #
- W-3961S04P-0000
- JLCPCB Part #
- C132517
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10.2mm 12.5mm 1x4P 250V 3.96mm 4 4P 7A Brass CH PA66 Through Hole UL94V-2 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W-3961S04P-0000 Specifications
W-3961S04P-0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | Plugin,P=3.96mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Current Rating | 7A | |
| Pins Structure | 1x4P | |
| Mounting Type | Through Hole | |
| Flame Retardant Rating | UL94V-2 | |
| Y-Width of Bottom Edge on Board | 10.2mm | |
| Reference Series | CH | |
| Number of Pins | 4P | |
| Pitch | 3.96mm | |
| Contact Material | Brass | |
| Z-Height of the Board | 12.5mm | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W-3961S04P-0000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W-3961S04P-0000 Documents
W-3961S04P-0000 datasheets or manufacturer documentation.
Datasheet: W-3961S04P-0000 Datasheet (PDF)
W-3961S04P-0000 Schematic Symbol & PCB Footprint
The W-3961S04P-0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.