
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vcm - Common Mode Voltage | 0V~28V | |
| Bandwidth | 2MHz | |
| Features | High-side detection、Bidirectional detection、Analog output interface、External shunt | |
| Gain | 20V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4377TASA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vcm - Common Mode Voltage | 0V~28V | |
| Bandwidth | 2MHz | |
| Features | High-side detection、Bidirectional detection、Analog output interface、External shunt | |
| Gain | 20V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4377TASA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4377TASA+ datasheets or manufacturer documentation.
Datasheet: MAX4377TASA+ Datasheet (PDF)
The MAX4377TASA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.