
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 72MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2MB | |
| Voltage - Supply | 1.8V~3.8V | |
| Core Size | 32 Bit | |
| RAM Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Number of I/O | 53 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFM32GG11B420F2048IM64-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 72MHz | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2MB | |
| Voltage - Supply | 1.8V~3.8V | |
| Core Size | 32 Bit | |
| RAM Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Number of I/O | 53 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFM32GG11B420F2048IM64-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFM32GG11B420F2048IM64-B datasheets or manufacturer documentation.
Datasheet: EFM32GG11B420F2048IM64-B Datasheet (PDF)
The EFM32GG11B420F2048IM64-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.