
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFP-100(14x20) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 4.5V~5.5V | |
| RAM Size | 6KB | |
| Core Size | 16 Bit | |
| CPU Core | F2MC-16LX | |
| Number of I/O | 81 | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY90F543GPFR-GE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFP-100(14x20) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 16MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 4.5V~5.5V | |
| RAM Size | 6KB | |
| Core Size | 16 Bit | |
| CPU Core | F2MC-16LX | |
| Number of I/O | 81 | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY90F543GPFR-GE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY90F543GPFR-GE1 datasheets or manufacturer documentation.
Datasheet: CY90F543GPFR-GE1 Datasheet (PDF)
The CY90F543GPFR-GE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.