
* Images are for reference only
EFM32HG222F64G-C-QFP48R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32HG222F64G-C-QFP48R
- JLCPCB Part #
- C1338429
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 25MHz 32 Bit 37 64KB 8KB ARM Cortex-M0+ Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4550
200+
$1.3367
500+
$1.2900
1000+
$1.2675
Related Products