


XMC1403Q040X0200AAXUMA1
- Manufacturer
- MFR.Part #
- XMC1403Q040X0200AAXUMA1
- JLCPCB Part #
- C131475
- Package
- QFN-40-EP(5x5)
- Description
- -40℃~+105℃ 1.8V~5.5V 12bit 16KB 200KB 27 32 Bit 48MHz ARM Cortex-M0 Built-in FLASH QFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-40-EP(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 48MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 200KB | |
| Voltage - Supply | 1.8V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 16KB | |
| CPU Core | ARM Cortex-M0 | |
| Number of I/O | 27 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |

* Images are for reference only
XMC1403Q040X0200AAXUMA1
Extended- Manufacturer
- MFR.Part #
- XMC1403Q040X0200AAXUMA1
- JLCPCB Part #
- C131475
- Package
- QFN-40-EP(5x5)
- Description
- -40℃~+105℃ 1.8V~5.5V 12bit 16KB 200KB 27 32 Bit 48MHz ARM Cortex-M0 Built-in FLASH QFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XMC1403Q040X0200AAXUMA1
Extended- Manufacturer
- MFR.Part #
- XMC1403Q040X0200AAXUMA1
- JLCPCB Part #
- C131475
- Package
- QFN-40-EP(5x5)
- Description
- -40℃~+105℃ 1.8V~5.5V 12bit 16KB 200KB 27 32 Bit 48MHz ARM Cortex-M0 Built-in FLASH QFN-40-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XMC1403Q040X0200AAXUMA1 Specifications
XMC1403Q040X0200AAXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-40-EP(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 48MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 200KB | |
| Voltage - Supply | 1.8V~5.5V | |
| Core Size | 32 Bit | |
| RAM Size | 16KB | |
| CPU Core | ARM Cortex-M0 | |
| Number of I/O | 27 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XMC1403Q040X0200AAXUMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XMC1403Q040X0200AAXUMA1 Documents
XMC1403Q040X0200AAXUMA1 datasheets or manufacturer documentation.
Datasheet: XMC1403Q040X0200AAXUMA1 Datasheet (PDF)
XMC1403Q040X0200AAXUMA1 Schematic Symbol & PCB Footprint
The XMC1403Q040X0200AAXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.