



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | HDK(Hokuriku Elec Industry) | |
| Package | SMD | |
| Resistance | 20kΩ | |
| Power(Watts) | 150mW | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VG039NCHXTB203 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | HDK(Hokuriku Elec Industry) | |
| Package | SMD | |
| Resistance | 20kΩ | |
| Power(Watts) | 150mW | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VG039NCHXTB203. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VG039NCHXTB203 datasheets or manufacturer documentation.
Datasheet: VG039NCHXTB203 Datasheet (PDF)
The VG039NCHXTB203 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.