


3590S-2-104L
- Manufacturer
- MFR.Part #
- 3590S-2-104L
- JLCPCB Part #
- C127146
- Package
- Plugin
- Description
- 100kΩ 2W ±5% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOCHEN(Chengdu Guosheng Tech) | |
| Package | Plugin | |
| Resistance | 100kΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±5% |

* Images are for reference only
3590S-2-104L
Extended- Manufacturer
- MFR.Part #
- 3590S-2-104L
- JLCPCB Part #
- C127146
- Package
- Plugin
- Description
- 100kΩ 2W ±5% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3590S-2-104L
Extended- Manufacturer
- MFR.Part #
- 3590S-2-104L
- JLCPCB Part #
- C127146
- Package
- Plugin
- Description
- 100kΩ 2W ±5% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3590S-2-104L Specifications
3590S-2-104L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOCHEN(Chengdu Guosheng Tech) | |
| Package | Plugin | |
| Resistance | 100kΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3590S-2-104L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3590S-2-104L Schematic Symbol & PCB Footprint
The 3590S-2-104L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.