
* Images are for reference only
126RV0153
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 126RV0153
- JLCPCB Part #
- C7461284
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 2000hrs@105℃ 250mA 47uF 63V 700mΩ 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 821
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 811
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0584
500+
$0.0506
1000+
$0.0448
5000+
$0.0403
10000+
$0.0379
Related Products
Welcome back, may I help you?