
* Images are for reference only
126RV0139
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 126RV0139
- JLCPCB Part #
- C7461270
- Package
- SMD,D8xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 100uF 2000hrs@105℃ 300mA 50V 600mΩ 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3380
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3012
In-stock Item Pricing
Qty Unit Price
1+
$0.0751
100+
$0.0597
500+
$0.0519
1000+
$0.0461
5000+
$0.0415
10000+
$0.0392
Related Products
Welcome back, may I help you?