
* Images are for reference only
126RV0095
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 126RV0095
- JLCPCB Part #
- C7461226
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 10uF 2000hrs@105℃ 25V 25mA 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14300
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14159
In-stock Item Pricing
Qty Unit Price
1+
$0.0260
200+
$0.0203
600+
$0.0173
2000+
$0.0154
10000+
$0.0138
20000+
$0.0129
Related Products
Welcome back, may I help you?