


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-9(1.36x1.36) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1.2A | |
| Input Voltage | 3.4V~5.5V | |
| Features | Built-in LDO regulator | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX20340EWL+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-9(1.36x1.36) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 1.2A | |
| Input Voltage | 3.4V~5.5V | |
| Features | Built-in LDO regulator | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX20340EWL+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX20340EWL+ datasheets or manufacturer documentation.
Datasheet: MAX20340EWL+ Datasheet (PDF)
The MAX20340EWL+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.