
* Images are for reference only
MXO45-3C-1M000000
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- MXO45-3C-1M000000
- JLCPCB Part #
- C1138597
- Package
- DIP-4
- Description
- -20℃~+70℃ 1MHz 26mA 5V HCMOS、TTL DIP-4 Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2466
200+
$0.8694
500+
$0.8389
1000+
$0.8244
Related Products

MXO45-3C-8M000000
CTS Electronic Components
$2.2466

MXO45-3C-12M000000
CTS Electronic Components
$2.8445

MXO45-3C-16M000000
CTS Electronic Components
$5.2662

MXO45T-2C-5M000000
CTS Electronic Components
$2.6050

MXO45LV-2I-4M915200
CTS Electronic Components
$2.6050

MXO45HS-2C-14M318180
CTS Electronic Components
$2.6050