
* Images are for reference only
SI5335C-B11040-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5335C-B11040-GM
- JLCPCB Part #
- C1137301
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1.71V~1.89V 10 1028MHz QFN-24-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3789
200+
$3.6303
500+
$3.5033
1000+
$3.4389
Related Products