
* Images are for reference only
FP6150XR-G1
Extended
- Manufacturer
- Advanced Analog Technology
- MFR.Part #
- FP6150XR-G1
- JLCPCB Part #
- C114309
- Package
- SOP-8-EP
- Description
- -40℃~+85℃ 1 3A 4.5V~36V 500kHz Buck Buck Built-in SOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6304
10+
$0.5114
30+
$0.4535
100+
$0.3940
500+
$0.3587
1000+
$0.3410
3000+
$0.3377
6000+
$0.3345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products